- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0437005.WR
Littelfuse
0437005.WR
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 Ceramic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 Ceramic T/R
Search Keywords: 0437005WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0437005.WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 0437005.WR RoHS compliant?
Yes, 0437005.WR is RoHS compliant.
What is the lead time for 0437005.WR?
The standard lead time for 0437005.WR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$0.631
1,000
$0.619
3,000
$0.613
6,000
$0.611
9,000
$0.609
12,000
$0.608
15,000
$0.606
27,000 +
$0.605
Click for Quote
Log in
to unlock special pricing