- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 04291.25WRM
04291.25WRM
Littelfuse
Fuse Chip Very Fast Acting 1.25A 63V SMD Solder Pad 1206 Epoxy T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 1.25A 63V SMD Solder Pad 1206 Epoxy T/R
Search Keywords: 0429125WRM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:04291.25WRM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:3.18 x 1.52 x 1.14 mm
-
Acting:Very Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:63 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Epoxy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,777
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$7.56
25
$4.90
50
$3.15
100
$1.31
250
$1.01
500
$0.89
1,000
$0.77
2,000 +
$0.69
Click for Quote
Log in
to unlock special pricing