- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0326012.HXP
Littelfuse
0326012.HXP
Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Search Keywords: 0326012HXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0326012.HXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 0326012.HXP RoHS compliant?
Yes, 0326012.HXP is RoHS compliant.
What is the lead time for 0326012.HXP?
The standard lead time for 0326012.HXP is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 10/14/26
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$1.42
300
$1.32
500
$1.31
1,000
$1.26
2,500
$1.21
5,000
$1.18
7,500
$1.16
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing