- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0318.100MXP
Littelfuse
0318.100MXP
318 Series - 3AG Fast-Acting Axial Leaded Glass Body Fuse, 0.1 A, 250 VAC, TH, RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0318.100MXP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |