- Home ›
- All Products›
- 025103.5MAT1L
025103.5MAT1L
Littelfuse
Fuse Subminiature Very Fast Acting 3.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo CSA/PSE/TUV/UL
Datasheet Accessories Notify Me
RoHS Compliant
AMMO Packaging
Description
+
Fuse Subminiature Very Fast Acting 3.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo CSA/PSE/TUV/UL
Search Keywords: 0251035MAT1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:025103.5MAT1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
200
$0.546
2,000
$0.519
4,000
$0.493
8,000 +
$0.468
Click for Quote
Log in
to unlock special pricing