- Home ›
- All Products›
- 0225.500MXP
0225.500MXP
Littelfuse
Fuse Subminiature Fast Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Subminiature Fast Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk
Search Keywords: 0225500MXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0225.500MXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.5217
500
$0.4239
1,000
$0.4049
3,000
$0.3821
5,000
$0.3716
8,000
$0.3707
10,000
$0.3617
15,000 +
$0.3608
Click for Quote
Log in
to unlock special pricing