- Home ›
- All Products›
- 0218.100MXP
0218.100MXP
Littelfuse
Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
Search Keywords: 0218100MXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0218.100MXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.292
250
$1.050
500
$1.003
1,000
$0.960
3,000
$0.920
5,000
$0.896
8,000
$0.884
10,000 +
$0.882
Click for Quote
Log in
to unlock special pricing