- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0216001.MXP
Littelfuse
0216001.MXP
Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0216001.MXP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |