- Home ›
- All Products›
- 0215020.MXEP
0215020.MXEP
Littelfuse
Fuse Miniature Slow Blow Acting 20A 250V Axial 5 X 20mm Ceramic Bulk CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Miniature Slow Blow Acting 20A 250V Axial 5 X 20mm Ceramic Bulk CSA/PSE/UL
Search Keywords: 0215020MXEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0215020.MXEP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$0.1367
4,293
$0.1306
8,586
$0.1255
42,926
$0.1204
128,778 +
$0.1153
Click for Quote
Log in
to unlock special pricing