- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0215004.MXESPP
Littelfuse
0215004.MXESPP
Fuse Miniature Slow Blow Acting 4A 250V Axial 5 X 20mm Ceramic CQC/KC/PSE/VDE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0215004.MXESPP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |