- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0213004.MXP
0213004.MXP
Littelfuse
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk
Search Keywords: 0213004MXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0213004.MXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Can Ship immediately
On Order:
1,000
can ship 6/25/26
Minimum Order Quantity:
500
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.65
750
$0.61
1,000
$0.58
2,000 +
$0.55
Click for Quote
Log in
to unlock special pricing