- Home ›
- All Products›
- 0157010.DR
0157010.DR
Littelfuse
Fuse Chip Very Fast Acting 10A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 10A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R
Search Keywords: 0157010DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0157010.DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,007
Ships today, if you order in
Minimum Order Quantity:
72
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
72
$1.59
359
$1.53
718
$1.47
3,586
$1.42
10,758 +
$1.35
Click for Quote
Log in
to unlock special pricing