- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0157001.DR
Littelfuse
0157001.DR
Fuse Chip Very Fast Acting 1A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 0157001.DR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853610 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |