- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 015403.5DRT
015403.5DRT
Littelfuse
Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Search Keywords: 0154035DRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:015403.5DRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
451
Can Ship immediately
You may purchase all in-stock quantity of 451
Stock lot only:
451
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2.112
1,500
$1.920
3,000
$1.830
6,000
$1.740
7,500
$1.720
10,500
$1.710
15,000 +
$1.700
Click for Quote
Log in
to unlock special pricing