- Home ›
- All Products›
- 015403.5DR
015403.5DR
Littelfuse
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Search Keywords: 0154035DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:015403.5DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
961
Ships today, if you order in
Minimum Order Quantity:
250
9 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$1.72
500
$1.64
1,500
$1.53
3,000
$1.46
6,000
$1.39
7,500
$1.37
10,500
$1.35
15,000 +
$1.34
Click for Quote
Log in
to unlock special pricing