- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 01500274Z
Littelfuse
01500274Z
Fuse Holder, In-Line, 2AG (5A) or 5x20mm (10A), 16AWG, Nylon Body, Brass Term.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Holder, In-Line, 2AG (5A) or 5x20mm (10A), 16AWG, Nylon Body, Brass Term.
Search Keywords: 01500274Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:01500274Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 01500274Z RoHS compliant?
Yes, 01500274Z is RoHS compliant.
What is the lead time for 01500274Z?
The standard lead time for 01500274Z is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$2.49
100
$2.02
250
$1.93
500
$1.88
1,000
$1.77
3,000
$1.73
5,000
$1.68
8,000 +
$1.66
Click for Quote
Log in
to unlock special pricing