- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 01050003H
Littelfuse
01050003H
105 Series 15 A 250 V Ø 13/32 inch Ear Style Cartridge Fuse Clip
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 01050003H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853690 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |