- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 01000054Z
Littelfuse
01000054Z
Fuse Clip, 100 Series, Cartridge, Clip, Through Hole, 250V, 10A | Littelfuse 01000054Z
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | 01000054Z |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853690 |
| COO: | CN |
Supplier's Standard Package:
|
2000 |