- Home ›
- All Products›
- SE-TA6A
SE-TA6A
Littelfuse Industrial Products
Gf/Gc Term Assy 5.6V 50W Tc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Gf/Gc Term Assy 5.6V 50W Tc
Search Keywords: SETA6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SE-TA6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 6/10/26
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$601.96
3
$593.01
5 +
$587.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT