- Home ›
- All Products›
- SE-EFVC
SE-EFVC
Littelfuse Industrial Products
Semi Diode Bridge 400V 60A Voltage Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Semi Diode Bridge 400V 60A Voltage Clamp
Search Keywords: SEEFVC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SE-EFVC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$315.71
3
$306.94
5
$302.74
10
$301.98
20 +
$294.67
Click for Quote
Log in
to unlock special pricing