- Home ›
- All Products›
- SB5060-001-0
SB5060-001-0
Littelfuse Industrial Products
Shock Block Class C Spgfci 208V 60A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shock Block Class C Spgfci 208V 60A
Search Keywords: SB50600010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SB5060-001-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,941.78
3
$1,890.00
5 +
$1,840.91
Click for Quote
Log in
to unlock special pricing