- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- SB5032-211-0
SB5032-211-0
Littelfuse Industrial Products
Shock Block Egfpd 480V 32A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shock Block Egfpd 480V 32A
Search Keywords: SB50322110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SB5032-211-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,506.68
3
$1,487.50
5 +
$1,469.32
Click for Quote
Log in
to unlock special pricing