- Home ›
- All Products›
- SB5032-201-0
Littelfuse Industrial Products
SB5032-201-0
Shock Block Class C Spgfci 480V 32A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shock Block Class C Spgfci 480V 32A
Search Keywords: SB50322010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SB5032-201-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853630
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SB5032-201-0 RoHS compliant?
Yes, SB5032-201-0 is RoHS compliant.
What is the lead time for SB5032-201-0?
The standard lead time for SB5032-201-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1,797.94
3
$1,749.99
5 +
$1,704.54
Click for Quote
Log in
to unlock special pricing