- Home ›
- All Products›
- P1004-95
P1004-95
Littelfuse Industrial Products
Potentiometer 100K 10% Rev. F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer 100K 10% Rev. F
Search Keywords: P100495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:P1004-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$12.71
25
$11.52
50
$11.00
100
$10.68
250
$10.10
500
$9.83
1,000 +
$9.70
Click for Quote
Log in
to unlock special pricing