- Home ›
- All Products›
- LSSW
Acs 125V Box Cover Unit 15A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Acs 125V Box Cover Unit 15A
Search Keywords: LSSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LSSW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$90.56
5
$83.81
10
$81.38
20
$76.92
50
$74.87
100 +
$73.88
Click for Quote
Log in
to unlock special pricing