- Home ›
- All Products›
- LSSU
Acs 125V Box Cover Unit 15A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Acs 125V Box Cover Unit 15A
Search Keywords: LSSU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LSSU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$38.83
5
$34.65
10
$34.56
25
$32.64
50
$30.85
100
$30.77
250 +
$29.63
Click for Quote
Log in
to unlock special pricing