- Home ›
- All Products›
- LSRY
Acs 125V Box Cover Unit 15A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Acs 125V Box Cover Unit 15A
Search Keywords: LSRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LSRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$111.16
5
$102.87
10
$99.88
20
$94.41
50
$91.89
100 +
$90.68
Click for Quote
Log in
to unlock special pricing