- Home ›
- All Products›
- LSRW
Acs 125V Box Cover Unit 15A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Acs 125V Box Cover Unit 15A
Search Keywords: LSRW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LSRW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$89.00
5
$82.36
10
$79.97
20
$75.59
50
$73.57
100 +
$72.60
Click for Quote
Log in
to unlock special pricing