Image is representational - see manufacturer specifications

Littelfuse Industrial Products Authorized Distributor

LSOU

Acs 125V Box Cover Unit 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Acs 125V Box Cover Unit 15A
Search Keywords: LSOU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse Industrial Products
Part No: LSOU
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LSOU RoHS compliant?
Yes, LSOU is RoHS compliant.
What is the lead time for LSOU?
The standard lead time for LSOU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$54.62
5
$48.74
10
$47.28
25
$45.26
50
$43.40
100
$42.24
250 +
$41.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!