- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LSCR001
Littelfuse Industrial Products
LSCR001
Acs 700V Semiconductor Block 400A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Acs 700V Semiconductor Block 400A
Search Keywords: LSCR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LSCR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853690
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LSCR001 RoHS compliant?
Yes, LSCR001 is RoHS compliant.
What is the lead time for LSCR001?
The standard lead time for LSCR001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
125
can ship 9/28/26
Minimum Order Quantity:
5
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$21.01
10
$20.89
25
$20.35
50
$20.19
100
$20.04
250
$19.90
500 +
$19.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT