- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFT601003CS
LFT601003CS
Littelfuse Industrial Products
600V Class T Block 100A 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 100A 3 Pole
Search Keywords: LFT601003CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT601003CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$196.77
5
$183.28
10
$168.97
20
$167.28
50
$165.61
100 +
$163.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT