- Home ›
- All Products›
- LFT600601C
LFT600601C
Littelfuse Industrial Products
600V Class T Block 60A 1 Pole Box Lug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 60A 1 Pole Box Lug
Search Keywords: LFT600601C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT600601C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$28.28
5
$26.45
10
$25.23
25
$24.48
50
$23.43
100
$22.47
250 +
$21.87
Click for Quote
Log in
to unlock special pricing