- Home ›
- All Products›
- LFT600303P
LFT600303P
Littelfuse Industrial Products
600V Class T Block 30A 3 Pole P Plate
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 30A 3 Pole P Plate
Search Keywords: LFT600303P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT600303P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$58.09
5
$51.83
10
$50.28
25
$48.13
50
$46.15
100
$44.92
250 +
$44.33
Click for Quote
Log in
to unlock special pricing