- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFT600303C
LFT600303C
Littelfuse Industrial Products
600V Class T Block 30A 3 Pole Box Lug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 30A 3 Pole Box Lug
Search Keywords: LFT600303C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT600303C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$56.47
5
$52.80
10
$46.23
25
$45.78
50
$43.98
100
$42.88
250 +
$42.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT