- Home ›
- All Products›
- LFT600301P
LFT600301P
Littelfuse Industrial Products
600V Class T Block 30A 1 Pole P Plate
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 30A 1 Pole P Plate
Search Keywords: LFT600301P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT600301P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$25.22
5
$23.60
10
$22.51
25
$21.84
50
$21.20
100
$20.04
250 +
$19.51
Click for Quote
Log in
to unlock special pricing