- Home ›
- All Products›
- LFT30100FBC
LFT30100FBC
Littelfuse Industrial Products
300V 100A Class T Lft Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
300V 100A Class T Lft Fuse Block Cover
Search Keywords: LFT30100FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT30100FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$15.28
25
$13.84
50
$13.22
100
$12.66
250
$12.14
500
$11.81
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing