- Home ›
- All Products›
- LFT30060FBC
LFT30060FBC
Littelfuse Industrial Products
300V 60A Class T Lft Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
300V 60A Class T Lft Fuse Block Cover
Search Keywords: LFT30060FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT30060FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$7.73
25
$6.28
50
$6.27
100
$6.00
250
$5.51
500
$5.49
1,000
$5.36
2,500 +
$5.15
Click for Quote
Log in
to unlock special pricing