- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFT300601C
LFT300601C
Littelfuse Industrial Products
300V Class T Block 60A 1 Pole Box Lug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
300V Class T Block 60A 1 Pole Box Lug
Search Keywords: LFT300601C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT300601C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$22.96
5
$19.13
10
$19.08
25
$18.94
50
$16.87
100
$14.72
250 +
$13.78
Click for Quote
Log in
to unlock special pricing