- Home ›
- All Products›
- LFT300301C
LFT300301C
Littelfuse Industrial Products
300V Class T Block 30A 1 Pole Box Lug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
300V Class T Block 30A 1 Pole Box Lug
Search Keywords: LFT300301C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT300301C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$22.48
5
$21.03
10
$20.06
25
$19.46
50
$18.90
100
$17.86
250 +
$17.39
Click for Quote
Log in
to unlock special pricing