- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFR250302C
LFR250302C
Littelfuse Industrial Products
250V Class R Block 30A 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
250V Class R Block 30A 2 Pole
Search Keywords: LFR250302C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR250302C
-
Alias/AKA:LFR25030-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$29.38
5
$27.62
10
$26.86
25
$25.86
50
$25.10
100
$24.34
250 +
$23.34
Click for Quote
Log in
to unlock special pricing