- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFPSJ603.Z
LFPSJ603.Z
Littelfuse Industrial Products
600V Class J Dead Front Holder 60A 3P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Dead Front Holder 60A 3P
Search Keywords: LFPSJ603Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSJ603.Z
-
Alias/AKA:LFPSJ60-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$146.52
6
$143.65
10
$142.21
20
$140.80
50
$139.40
100 +
$137.67
Click for Quote
Log in
to unlock special pricing