- Home ›
- All Products›
- LFPSJ60-3
LFPSJ60-3
Littelfuse Industrial Products
600V Class J Dead Front Holder 60A 3P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Dead Front Holder 60A 3P
Search Keywords: LFPSJ603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFPSJ60-3
-
Alias/AKA:LFPSJ603.Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$146.52
6
$143.65
10
$142.21
20
$140.80
50
$139.40
100 +
$137.67
Click for Quote
Log in
to unlock special pricing