- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFJ604003C
LFJ604003C
Littelfuse Industrial Products
600V Class J Block 400A 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 400A 3 Pole
Search Keywords: LFJ604003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ604003C
-
Alias/AKA:LFJ60400-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$836.85
3
$828.56
5 +
$754.39
Click for Quote
Log in
to unlock special pricing