- Home ›
- All Products›
- LFJ60200-3C
LFJ60200-3C
Littelfuse Industrial Products
600V Class J Block 200A 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 200A 3 Pole
Search Keywords: LFJ602003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ60200-3C
-
Alias/AKA:LFJ602003C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$424.05
3
$418.43
5 +
$417.38
Click for Quote
Log in
to unlock special pricing