- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFJ602003C
LFJ602003C
Littelfuse Industrial Products
600V Class J Block 200A 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class J Block 200A 3 Pole
Search Keywords: LFJ602003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ602003C
-
Alias/AKA:LFJ60200-3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$422.06
3
$416.51
5 +
$413.93
Click for Quote
Log in
to unlock special pricing