- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFJ60060FBC
LFJ60060FBC
Littelfuse Industrial Products
600V 60A Class J Lfj Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V 60A Class J Lfj Fuse Block Cover
Search Keywords: LFJ60060FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ60060FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
On Order:
100
can ship 6/29/26
Minimum Order Quantity:
5
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$14.20
25
$13.03
50
$11.77
100
$10.85
250
$10.74
500
$10.63
1,000 +
$10.52
Click for Quote
Log in
to unlock special pricing