- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- LFJ60030FBC
LFJ60030FBC
Littelfuse Industrial Products
600V 30A Class J Lfj Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V 30A Class J Lfj Fuse Block Cover
Search Keywords: LFJ60030FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFJ60030FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.02
25
$8.92
50
$8.83
100
$8.74
250
$8.65
500
$8.56
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT