- Home ›
- All Products›
- LFH60060FBC
LFH60060FBC
Littelfuse Industrial Products
600V 60A Class H/R Lfh Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V 60A Class H/R Lfh Fuse Block Cover
Search Keywords: LFH60060FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH60060FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$13.71
25
$12.42
50
$11.87
100
$11.36
250
$10.89
500
$10.60
1,000 +
$10.46
Click for Quote
Log in
to unlock special pricing