- Home ›
- All Products›
- LFH60030FBC
LFH60030FBC
Littelfuse Industrial Products
600V 30A Class H/R Lfh Fuse Block Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V 30A Class H/R Lfh Fuse Block Cover
Search Keywords: LFH60030FBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH60030FBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$12.19
25
$11.05
50
$10.55
100
$10.25
250
$9.68
500
$9.43
1,000 +
$9.30
Click for Quote
Log in
to unlock special pricing