- Home ›
- All Products›
- LFH600301PID
LFH600301PID
Littelfuse Industrial Products
600V Class H Block 30A 1 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
600V Class H Block 30A 1 Pole
Search Keywords: LFH600301PID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFH600301PID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$27.38
5
$25.61
10
$24.43
25
$23.70
50
$22.69
100
$21.75
250 +
$21.17
Click for Quote
Log in
to unlock special pricing